Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
P.O.A.
Production pack (Tube)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details
