STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin D2PAK STPS41H100CG

RS Stock No.: 168-6119Brand: STMicroelectronicsManufacturers Part No.: STPS41H100CG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin D2PAK STPS41H100CG

P.O.A.

STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin D2PAK STPS41H100CG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics