STMicroelectronics 100V 40A, Schottky Rectifier & Schottky Diode, 3-Pin TO-247 STPS80H100CWLY

RS Stock No.: 273-5107Brand: STMicroelectronicsManufacturers Part No.: STPS80H100CWLY
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Series

STPS

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics 100V 40A, Schottky Rectifier & Schottky Diode, 3-Pin TO-247 STPS80H100CWLY

P.O.A.

Each (In a Tube of 30) (ex VAT)

STMicroelectronics 100V 40A, Schottky Rectifier & Schottky Diode, 3-Pin TO-247 STPS80H100CWLY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

100V

Series

STPS

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China