STMicroelectronics 1200V 15A, Rectifier & Schottky Diode, 2-Pin D?PAK HV STPSC15H12G2Y-TR

RS Stock No.: 219-4239Brand: STMicroelectronicsManufacturers Part No.: STPSC15H12G2Y-TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D?PAK HV

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Pin Count

2

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics 1200V 15A, Rectifier & Schottky Diode, 2-Pin D?PAK HV STPSC15H12G2Y-TR
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

STMicroelectronics 1200V 15A, Rectifier & Schottky Diode, 2-Pin D?PAK HV STPSC15H12G2Y-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D?PAK HV

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Pin Count

2

Number of Elements per Chip

1