STMicroelectronics STSPIN240, Brushed Motor Driver IC 16-Pin, QFN

RS Stock No.: 162-3606Brand: STMicroelectronicsManufacturers Part No.: STSPIN240
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Configuration

H Bridge

Maximum Supply Voltage

10 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

1.8 V

Series

STSPIN

Width

3.15mm

Height

0.98mm

Product Height

0.98mm

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.98mm

Product Width

3.15mm

Maximum Operating Temperature

+150 °C

Length

3.15mm

Product Length

3.15mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STSPIN240, Brushed Motor Driver IC 16-Pin, QFN

P.O.A.

STMicroelectronics STSPIN240, Brushed Motor Driver IC 16-Pin, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Configuration

H Bridge

Maximum Supply Voltage

10 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

1.8 V

Series

STSPIN

Width

3.15mm

Height

0.98mm

Product Height

0.98mm

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.98mm

Product Width

3.15mm

Maximum Operating Temperature

+150 °C

Length

3.15mm

Product Length

3.15mm