STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1

RS Stock No.: 365-235Brand: STMicroelectronicsManufacturers Part No.: STSPIN32G0A1TR
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Brushless DC Motor

Maximum Output Current

-20 → 15mA

Maximum Supply Voltage

48 V

Package Type

SPIN32G0A1

Pin Count

48

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1

P.O.A.

STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

Brushless DC Motor

Maximum Output Current

-20 → 15mA

Maximum Supply Voltage

48 V

Package Type

SPIN32G0A1

Pin Count

48

Country of Origin

Thailand