Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.65V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
20A
Product details
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
P.O.A.
20
P.O.A.
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 380 | P.O.A. |
400 - 980 | P.O.A. |
1000 - 1980 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.65V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
20A
Product details