Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-41 STTH110

RS Stock No.: 485-8471Brand: STMicroelectronicsManufacturers Part No.: STTH110
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

20A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-41 STTH110
Select packaging type

P.O.A.

STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-41 STTH110
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.71mm

Peak Non-Repetitive Forward Surge Current

20A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics