Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Isolated
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
4
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
100ns
Peak Non-Repetitive Forward Surge Current
900A
Product details
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Isolated
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
4
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
100ns
Peak Non-Repetitive Forward Surge Current
900A
Product details