STMicroelectronics 300V 30A, Dual Rectifier Diode, 3-Pin TO-247 STTH3003CW

RS Stock No.: 486-2997Brand: STMicroelectronicsManufacturers Part No.: STTH3003CW
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

140A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 300V 30A, Dual Rectifier Diode, 3-Pin TO-247 STTH3003CW

P.O.A.

STMicroelectronics 300V 30A, Dual Rectifier Diode, 3-Pin TO-247 STTH3003CW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

140A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

You may be interested in
Vishay Diode, FEP16DT
P.O.A.Each (In a Pack of 5) (ex VAT)