STMicroelectronics 200V 3A, Rectifier Diode, 2-Pin DO-201AD STTH302RL

RS Stock No.: 687-0757PBrand: STMicroelectronicsManufacturers Part No.: STTH302RL
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

130A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 200V 3A, Rectifier Diode, 2-Pin DO-201AD STTH302RL
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 200V 3A, Rectifier Diode, 2-Pin DO-201AD STTH302RL

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

130A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics