STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AA STTH4R02U

RS Stock No.: 250-319Brand: STMicroelectronicsManufacturers Part No.: STTH4R02U
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

70A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AA STTH4R02U

P.O.A.

STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AA STTH4R02U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

70A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics