Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
110A
Product details
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
110A
Product details