STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5

RS Stock No.: 151-450Brand: STMicroelectronicsManufacturers Part No.: STW12N150K5
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-247

Series

MDmesh K5

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Silicon

Number of Elements per Chip

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5

P.O.A.

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1500 V

Package Type

TO-247

Series

MDmesh K5

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Silicon

Number of Elements per Chip

1

Country of Origin

China