STMicroelectronics MDmesh DM2 N-Channel MOSFET, 22 A, 650 V, 3-Pin TO-247 STW28N60DM2

RS Stock No.: 168-5897Brand: STMicroelectronicsManufacturers Part No.: STW28N60DM2
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Series

MDmesh DM2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

15.75mm

Typical Gate Charge @ Vgs

39 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Country of Origin

China

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

P.O.A.

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 22 A, 650 V, 3-Pin TO-247 STW28N60DM2

P.O.A.

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 22 A, 650 V, 3-Pin TO-247 STW28N60DM2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Series

MDmesh DM2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

15.75mm

Typical Gate Charge @ Vgs

39 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Country of Origin

China

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics