STMicroelectronics STripFET N-Channel MOSFET, 75 A, 200 V, 3-Pin TO-247 STW75NF20

RS Stock No.: 168-7585Brand: STMicroelectronicsManufacturers Part No.: STW75NF20
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

200 V

Package Type

TO-247

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

84 nC @ 10 V

Number of Elements per Chip

1

Width

5.15mm

Length

15.75mm

Minimum Operating Temperature

-50 °C

Height

20.15mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 75 A, 200 V, 3-Pin TO-247 STW75NF20

P.O.A.

STMicroelectronics STripFET N-Channel MOSFET, 75 A, 200 V, 3-Pin TO-247 STW75NF20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

200 V

Package Type

TO-247

Series

STripFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

34 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

84 nC @ 10 V

Number of Elements per Chip

1

Width

5.15mm

Length

15.75mm

Minimum Operating Temperature

-50 °C

Height

20.15mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics