STMicroelectronics VNH7070BASTR, DC Motor Driver IC 16-Pin, SOIC

RS Stock No.: 164-7023Brand: STMicroelectronicsManufacturers Part No.: VNH7070BASTR
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

DC

Output Configuration

Dual Half Bridge

Configuration

H Bridge

Maximum Output Current

15A

Maximum Supply Voltage

38 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

4 V

Typical Switching Frequency

20kHz

Series

VNH

Height

1.25mm

Width

4mm

Product Height

1.25mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.25mm

Product Width

4mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Length

10mm

Product Length

10mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics VNH7070BASTR, DC Motor Driver IC 16-Pin, SOIC
Select packaging type

P.O.A.

STMicroelectronics VNH7070BASTR, DC Motor Driver IC 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

DC

Output Configuration

Dual Half Bridge

Configuration

H Bridge

Maximum Output Current

15A

Maximum Supply Voltage

38 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Supply Voltage

28 V

Minimum Operating Supply Voltage

4 V

Typical Switching Frequency

20kHz

Series

VNH

Height

1.25mm

Width

4mm

Product Height

1.25mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.25mm

Product Width

4mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Length

10mm

Product Length

10mm