Supercool 48W Direct to Air Heat Pump, 12 V dc

RS Stock No.: 490-1171Brand: SupercoolManufacturers Part No.: DA045-12020000
View all in Heat Pumps

Technical documents

Specifications

Maximum Cooling Power

48W

Maximum Ambient Temperature

+46°C

Supply Voltage

12 V dc

Product details

Thermoelectric Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Supercool 48W Direct to Air Heat Pump, 12 V dc

P.O.A.

Supercool 48W Direct to Air Heat Pump, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Cooling Power

48W

Maximum Ambient Temperature

+46°C

Supply Voltage

12 V dc

Product details

Thermoelectric Accessories

You may be interested in