Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
R 6
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
7.2mm
Peak Non-Repetitive Forward Surge Current
250A
Product details
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
R 6
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
7.2mm
Peak Non-Repetitive Forward Surge Current
250A
Product details