Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 100 | P.O.A. |
200 - 400 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
100A
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability