Taiwan Semi 45V 15A, Dual Schottky Diode, 3-Pin TO-220AB MBR1545CT C0

RS Stock No.: 688-1987PBrand: Taiwan SemiconductorManufacturers Part No.: MBR1545CT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Taiwan Semi 45V 15A, Dual Schottky Diode, 3-Pin TO-220AB MBR1545CT C0
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Taiwan Semi 45V 15A, Dual Schottky Diode, 3-Pin TO-220AB MBR1545CT C0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

You may be interested in