Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
150ns
Peak Non-Repetitive Forward Surge Current
50A
Product details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
150ns
Peak Non-Repetitive Forward Surge Current
50A
Product details