Technical documents
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Product details
TE Connectivity 50 Ohm BNC Connector - Plug Termination
50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact. This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 W
TE Connectivity BNC RF Coaxial Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Product details
TE Connectivity 50 Ohm BNC Connector - Plug Termination
50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact. This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 W