TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 20V

RS Stock No.: 710-9848Brand: TE ConnectivityManufacturers Part No.: 1825139-2
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.86mm

Actuator Material

Phenolic

Voltage Rating

20V

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 20V
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 20V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.86mm

Actuator Material

Phenolic

Voltage Rating

20V

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support