TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc

RS Stock No.: 710-9769Brand: TE ConnectivityManufacturers Part No.: 4-1825136-1
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support