TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal

RS Stock No.: 745-5564Brand: TE ConnectivityManufacturers Part No.: 6-6437630-8
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

6.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series

FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

6.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series

FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.