TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal

RS Stock No.: 745-5766Brand: TE ConnectivityManufacturers Part No.: 8-6437630-2
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

4PDT

Switch Operation

On-Off-On

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

4PDT

Switch Operation

On-Off-On

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C