TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 710-9674Brand: TE ConnectivityManufacturers Part No.: A101SYZQ04
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Through Hole

Actuator Length

10.41mm

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Through Hole

Actuator Length

10.41mm

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

You may be interested in