TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 120 V ac, 28V dc

RS Stock No.: 164-1969Brand: TE ConnectivityManufacturers Part No.: A107SYZQ04
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 120 V ac, 28V dc

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 120 V ac, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support