TE Connectivity Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal, 120V

RS Stock No.: 710-9860Brand: TE ConnectivityManufacturers Part No.: 3-1825139-4
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Voltage Rating

120V

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal, 120V
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal, 120V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Voltage Rating

120V

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support