TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 710-9517Brand: TE ConnectivityManufacturers Part No.: AE101SD1CB04
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Phenolic

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C