TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal

RS Stock No.: 317-825Brand: TE ConnectivityManufacturers Part No.: AWTE1504
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA