TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal

RS Stock No.: 745-6009Brand: TE ConnectivityManufacturers Part No.: MTA106D
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

4 A@ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

0.256in

Actuator Length

10.4mm

Actuator Material

Phenol Resin

Contact Material

Silver Clad Copper Alloy

Contact Resistance

20mΩ

Panel Cut Out Size

0.256in

Minimum Operating Temperature

-20°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-20 → +85°C

Mechanical Life

60000Cycles

Maximum Operating Temperature

+85°C

Product details

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal
Select packaging type

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

4 A@ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

0.256in

Actuator Length

10.4mm

Actuator Material

Phenol Resin

Contact Material

Silver Clad Copper Alloy

Contact Resistance

20mΩ

Panel Cut Out Size

0.256in

Minimum Operating Temperature

-20°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-20 → +85°C

Mechanical Life

60000Cycles

Maximum Operating Temperature

+85°C

Product details

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case