Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A@ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Through Hole
Panel Cut Out Diameter
0.256in
Actuator Length
10.4mm
Actuator Material
Phenol Resin
Contact Resistance
20mΩ
Panel Cut Out Size
0.256in
Contact Material
Silver Clad Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+85°C
Product details
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A@ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Through Hole
Panel Cut Out Diameter
0.256in
Actuator Length
10.4mm
Actuator Material
Phenol Resin
Contact Resistance
20mΩ
Panel Cut Out Size
0.256in
Contact Material
Silver Clad Copper Alloy
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
50000Cycles
Maximum Operating Temperature
+85°C
Product details
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case