Telegartner 75Ω Straight BNC RF Terminator, 0.5W Average Power Rating

RS Stock No.: 125-0470Brand: TelegartnerManufacturers Part No.: J01006A0001
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Average Power Rating

0.5W

Country of Origin

Germany

Product details

End Termination

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.

Stock information temporarily unavailable.

P.O.A.

Telegartner 75Ω Straight BNC RF Terminator, 0.5W Average Power Rating

P.O.A.

Telegartner 75Ω Straight BNC RF Terminator, 0.5W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Average Power Rating

0.5W

Country of Origin

Germany

Product details

End Termination

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.