Technical documents
Specifications
Brand
TelegartnerInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Average Power Rating
0.5W
Country of Origin
Germany
Product details
End Termination
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
You may be interested in
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power RatingBrand: TE Connectivity
P.O.A.Each (ex VAT)
P.O.A.
Telegartner 50Ω Straight BNC RF Terminator, 0.5W Average Power Rating
1
P.O.A.
Telegartner 50Ω Straight BNC RF Terminator, 0.5W Average Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power RatingBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelegartnerInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Average Power Rating
0.5W
Country of Origin
Germany
Product details
End Termination
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
You may be interested in
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power RatingBrand: TE Connectivity
P.O.A.Each (ex VAT)
