Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating

RS Stock No.: 193-8669Brand: TelegartnerManufacturers Part No.: J01152A0018
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Beryllium Copper, Copper Zinc Lead Alloy

Contact Plating

White Bronze

Country of Origin

Germany

Product details

SMA Termination Plug

Return loss: 34 dB / 2 GHz, 23 dB / 6 GHz
Output, 1 W max.

Nickel-plated

Stock information temporarily unavailable.

P.O.A.

Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating

P.O.A.

Telegartner 50Ω Straight SMA RF Terminator, 0 → 6GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 6GHz

Average Power Rating

1W

Contact Material

Beryllium Copper, Copper Zinc Lead Alloy

Contact Plating

White Bronze

Country of Origin

Germany

Product details

SMA Termination Plug

Return loss: 34 dB / 2 GHz, 23 dB / 6 GHz
Output, 1 W max.

Nickel-plated