Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating

RS Stock No.: 712-3286Brand: TelegartnerManufacturers Part No.: J01152B0011
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

0 → 18GHz

Average Power Rating

1W

Contact Material

Brass, Lead Alloy

Contact Plating

Copper, Gold Alloy, Nickel

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA RF Coaxial Termination Plugs

50 Ohm SMA RF coaxial termination plugs with a threaded mating coupling, gold plated body, gold plated cetnre contact and 1 W average power rating. Typical applications for these 50 Ohm RF coax terminators include communications, satellite and test equipment.

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating

P.O.A.

Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Copper Nickel Gold Alloy

Operating Frequency

0 → 18GHz

Average Power Rating

1W

Contact Material

Brass, Lead Alloy

Contact Plating

Copper, Gold Alloy, Nickel

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA RF Coaxial Termination Plugs

50 Ohm SMA RF coaxial termination plugs with a threaded mating coupling, gold plated body, gold plated cetnre contact and 1 W average power rating. Typical applications for these 50 Ohm RF coax terminators include communications, satellite and test equipment.

SMA RF Connectors - Telegartner