Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin Male Connector
Response Time
2 ms
Maximum Current
20 mA
Supply Voltage
12 → 24 V dc
Housing Material
FPM, Stainless Steel 316L
IP Rating
IP65, IP67, IP69K
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Analogue Output
4 → 20 mA
Electrical Connection
4-Pin Male Connector
Response Time
2 ms
Maximum Current
20 mA
Supply Voltage
12 → 24 V dc
Housing Material
FPM, Stainless Steel 316L
IP Rating
IP65, IP67, IP69K
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+85°C
Country of Origin
China