Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Left Side

Technical documents
Specifications
Normal State Configuration
NO/NC
Cable Length
50m
Mounting Orientation
Left Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
229mm
Depth
105mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 229 x 105mm
Conduit Entry
PG13.5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Normal State Configuration
NO/NC
Cable Length
50m
Mounting Orientation
Left Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
229mm
Depth
105mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 229 x 105mm
Conduit Entry
PG13.5