Technical documents
Specifications
Normal State Configuration
2NO/2NC
Cable Length
50m
Mounting Orientation
Left Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
195mm
Depth
105mm
Maximum AC Voltage
300V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 195 x 105mm
Maximum Current
10A
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NO/2NC, Left Side
1
P.O.A.
Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NO/2NC, Left Side
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Normal State Configuration
2NO/2NC
Cable Length
50m
Mounting Orientation
Left Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
195mm
Depth
105mm
Maximum AC Voltage
300V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 195 x 105mm
Maximum Current
10A