Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

RS Stock No.: 814-8093Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13150H7
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

Series

XY2-CH

Range

Preventa

Length

2.7in

Width

7.9in

Depth

1.57in

Dimensions

2.7 x 7.9 x 1.57in

Maximum Current

10A

Maximum AC Voltage

300V

Country of Origin

Morocco

Product details

Telemecanique XY2CH Emergency Stop Rope Pull Switches

The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories.

For machine tools, conveyers & handling applications
Recommended distance between cable supports: 5m
Built-in turnbuckle accessory
Pushbutton reset
Water and dust tight enclosure
Surface mount

Approvals

UL Listed file number: E164353 CCN NKCR. CSA certified file number: LR44087 class 3211 03. CE marked.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

P.O.A.

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

Series

XY2-CH

Range

Preventa

Length

2.7in

Width

7.9in

Depth

1.57in

Dimensions

2.7 x 7.9 x 1.57in

Maximum Current

10A

Maximum AC Voltage

300V

Country of Origin

Morocco

Product details

Telemecanique XY2CH Emergency Stop Rope Pull Switches

The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories.

For machine tools, conveyers & handling applications
Recommended distance between cable supports: 5m
Built-in turnbuckle accessory
Pushbutton reset
Water and dust tight enclosure
Surface mount

Approvals

UL Listed file number: E164353 CCN NKCR. CSA certified file number: LR44087 class 3211 03. CE marked.