Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC

RS Stock No.: 195-1895Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13170H7
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Normal State Configuration

2NC

Cable Length

30m

IP Rating

IP65

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC

P.O.A.

Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Normal State Configuration

2NC

Cable Length

30m

IP Rating

IP65

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Country of Origin

Morocco