Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC/1NO

RS Stock No.: 195-1896Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13190
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Normal State Configuration

2NC/1NO

Cable Length

30m

IP Rating

IP65

Number of Poles

3P

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC/1NO

P.O.A.

Telemecanique Sensors XY2CH Rope Pull Switch, 30m, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Normal State Configuration

2NC/1NO

Cable Length

30m

IP Rating

IP65

Number of Poles

3P

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5

Country of Origin

Morocco