Telemecanique Sensors XY2CH Rope Pull Switch, 30m, NO/NC

Technical documents
Specifications
Normal State Configuration
NO/NC
Cable Length
30m
IP Rating
IP65
Number of Poles
2P
Series
XY2CH
Range
Preventa XY2
Length
201mm
Width
40mm
Depth
68mm
Housing Material
Stainless Steel
Maximum DC Voltage
250V
Dimensions
201 x 40 x 68mm
Minimum Operating Temperature
-25°C
Conduit Entry
PG13.5
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Normal State Configuration
NO/NC
Cable Length
30m
IP Rating
IP65
Number of Poles
2P
Series
XY2CH
Range
Preventa XY2
Length
201mm
Width
40mm
Depth
68mm
Housing Material
Stainless Steel
Maximum DC Voltage
250V
Dimensions
201 x 40 x 68mm
Minimum Operating Temperature
-25°C
Conduit Entry
PG13.5
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C