Testo 417 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow

RS Stock No.: 255-9512Brand: TestoManufacturers Part No.: 0563 0417Distrelec Article No.: 30372692
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

Testo

Model Number p

417

Measurement Parameters

Air Velocity, Temperature, Volume Flow

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±1.5% + 0.1 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0,5 °C

Power Source

Battery

Battery Type

AA

Battery Life

50 h

Dimensions

236 x 108 x 45mm

Weight

243g

Height

45mm

Minimum Operating Temperature

-20°C

Width

108mm

Length

236mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo 417 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow

P.O.A.

Testo 417 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Testo

Model Number p

417

Measurement Parameters

Air Velocity, Temperature, Volume Flow

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±1.5% + 0.1 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0,5 °C

Power Source

Battery

Battery Type

AA

Battery Life

50 h

Dimensions

236 x 108 x 45mm

Weight

243g

Height

45mm

Minimum Operating Temperature

-20°C

Width

108mm

Length

236mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany