Texas Instruments CD4093BPW, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

RS Stock No.: 145-0690Brand: Texas InstrumentsManufacturers Part No.: CD4093BPW
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Length

5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

P.O.A.

Texas Instruments CD4093BPW, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

P.O.A.

Texas Instruments CD4093BPW, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Length

5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments