INA101HP Texas Instruments, Instrumentation Amplifier, 250μV Offset 300kHz, 14-Pin PDIP

RS Stock No.: 636-227Brand: Texas InstrumentsManufacturers Part No.: INA101HP
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

250µV

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Input Resistance

10GΩ

Typical Gain Bandwidth Product

300kHz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

P.O.A.

INA101HP Texas Instruments, Instrumentation Amplifier, 250μV Offset 300kHz, 14-Pin PDIP
Select packaging type

P.O.A.

INA101HP Texas Instruments, Instrumentation Amplifier, 250μV Offset 300kHz, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

250µV

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Input Resistance

10GΩ

Typical Gain Bandwidth Product

300kHz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.