Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP

RS Stock No.: 197-7143Brand: Texas InstrumentsManufacturers Part No.: INA118P
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

18 V

Pin Count

8

Maximum Input Offset Voltage

±125µV

Stock information temporarily unavailable.

P.O.A.

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
Select packaging type

P.O.A.

INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

18 V

Pin Count

8

Maximum Input Offset Voltage

±125µV