INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±250µV
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
INA125P Texas Instruments, Instrumentation Amplifier, ±250μV Offset, ±15 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
16
Maximum Input Offset Voltage
±250µV
Country of Origin
Malaysia